5962-9159501MPX vs 5962-9159501MPA feature comparison

5962-9159501MPX Linear Technology

Buy Now Datasheet

5962-9159501MPA Maxim Integrated Products

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description DIP, CERAMIC, DIP-8
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Active Filter Type SWITCHED CAPACITOR FILTER SWITCHED CAPACITOR FILTER
JESD-30 Code R-GDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Neg Supply Voltage-Max (Vsup) -8 V -8 V
Neg Supply Voltage-Min (Vsup) -2.5 V -2.5 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Poles and Zeros 5 AND 0 5 AND 0
Qualification Status Not Qualified Not Qualified
Response LOWPASS LOWPASS
Supply Voltage-Max (Vsup) 8 V 8 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Transfer Characteristics BUTTERWORTH BUTTERWORTH
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Moisture Sensitivity Level 1
Order 5TH
Package Equivalence Code DIP8,.3
Screening Level MIL-STD-883
Supply Current-Max (Isup) 10 mA
Technology CMOS
Terminal Pitch 2.54 mm

Compare 5962-9159501MPX with alternatives

Compare 5962-9159501MPA with alternatives