5962-9159501MPA vs LTC1062CJ8 feature comparison

5962-9159501MPA Maxim Integrated Products

Buy Now

LTC1062CJ8 Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC LINEAR TECHNOLOGY CORP
Part Package Code DIP DIP
Package Description CERAMIC, DIP-8 0.300 INCH, HERMETIC SEALED, CERDIP-8
Pin Count 8 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Active Filter Type SWITCHED CAPACITOR FILTER SWITCHED CAPACITOR FILTER
JESD-30 Code R-GDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -8 V -9 V
Neg Supply Voltage-Min (Vsup) -2.5 V -2.5 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Order 5TH 5TH
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Poles and Zeros 5 AND 0 5 AND 0
Qualification Status Not Qualified Not Qualified
Response LOWPASS LOWPASS
Screening Level MIL-STD-883
Supply Current-Max (Isup) 10 mA 10 mA
Supply Voltage-Max (Vsup) 8 V 9 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transfer Characteristics BUTTERWORTH BUTTERWORTH
Base Number Matches 1 1
Seated Height-Max 5.08 mm
Width 7.62 mm

Compare 5962-9159501MPA with alternatives

Compare LTC1062CJ8 with alternatives