5962-9159303MYA vs L7C164CMB10 feature comparison

5962-9159303MYA Cypress Semiconductor

Buy Now Datasheet

L7C164CMB10 LOGIC Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP LOGIC DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP22,.3
Pin Count 22 22
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Access Time-Max 10 ns
Additional Feature AUTOMATIC POWER-DOWN
I/O Type COMMON
JESD-30 Code R-GDIP-T22
JESD-609 Code e0
Length 27.178 mm
Memory Density 65536 bit
Memory IC Type STANDARD SRAM
Memory Width 4
Moisture Sensitivity Level 3
Number of Functions 1
Number of Ports 1
Number of Terminals 22
Number of Words 16384 words
Number of Words Code 16000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 16KX4
Output Characteristics 3-STATE
Output Enable NO
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP22,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Standby Current-Max 0.00025 A
Standby Voltage-Min 2 V
Supply Current-Max 0.17 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare 5962-9159303MYA with alternatives

Compare L7C164CMB10 with alternatives