5962-9158502MYA
vs
IDT7202LA80TC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP28,.6
0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28
Pin Count
28
28
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
80 ns
80 ns
Additional Feature
RETRANSMIT
RETRANSMIT
Cycle Time
100 ns
100 ns
JESD-30 Code
R-GDIP-T28
R-CDIP-T28
JESD-609 Code
e0
e0
Memory Density
9216 bit
9216 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
9
9
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
1024 words
1024 words
Number of Words Code
1000
1000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
1KX9
1KX9
Output Enable
NO
NO
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
DIP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-STD-883
Standby Current-Max
0.025 A
Supply Current-Max
0.115 mA
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Pbfree Code
No
Rohs Code
No
Output Characteristics
3-STATE
Compare 5962-9158502MYA with alternatives
Compare IDT7202LA80TC with alternatives