5962-9157904HZA
vs
ATW2805S/HBPBF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ADVANCED ANALOG
INFINEON TECHNOLOGIES AG
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
80%
Input Voltage-Max
40 V
40 V
Input Voltage-Min
19 V
19 V
Input Voltage-Nom
28 V
28 V
JESD-30 Code
R-MDFM-P10
R-XDMA-P10
JESD-609 Code
e0
Line Regulation-Max
0.4%
Load Regulation-Max
0.6%
0.6%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Max
5.1 V
5.05 V
Output Voltage-Min
4.9 V
4.95 V
Output Voltage-Nom
5 V
5 V
Package Body Material
METAL
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Protections
CURRENT
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
30 W
30 W
Trim/Adjustable Output
NO
NO
Base Number Matches
2
2
Rohs Code
Yes
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare 5962-9157904HZA with alternatives