5962-9157901HZA vs ATW2805SPBF feature comparison

5962-9157901HZA Infineon Technologies AG

Buy Now Datasheet

ATW2805SPBF Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description DIP, DIP10,1.0,400TB DIP,
Reach Compliance Code compliant compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 40 V 40 V
Input Voltage-Min 19 V 19 V
Input Voltage-Nom 28 V 28 V
JESD-30 Code R-MDFM-P10 R-XDMA-P10
JESD-609 Code e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 6 A
Output Voltage-Max 5.05 V 5.05 V
Output Voltage-Min 4.95 V 4.95 V
Output Voltage-Nom 5 V 5 V
Package Body Material METAL UNSPECIFIED
Package Code DIP DIP
Package Equivalence Code DIP10,1.0,400TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534 MIL-STD-883
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY OTHER
Terminal Finish TIN/LEAD (SN/PB)
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 10.16 mm
Terminal Position DUAL DUAL
Total Power Output-Max 30 W 30 W
Trim/Adjustable Output NO NO
Base Number Matches 2 2
Rohs Code Yes
Load Regulation-Max 0.6%
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare 5962-9157901HZA with alternatives