5962-9154505MYA vs ATF2500CQL-25JC feature comparison

5962-9154505MYA Teledyne e2v

Buy Now

ATF2500CQL-25JC Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD ATMEL CORP
Part Package Code LCC LCC
Package Description WINDOWED, CERAMIC, JLCC-44 PLASTIC, LCC-44
Pin Count 44 44
Reach Compliance Code compliant not_compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK NO
Clock Frequency-Max 33 MHz 27 MHz
In-System Programmable NO NO
JESD-30 Code S-XQCC-J44 S-PQCC-J44
JESD-609 Code e0 e0
JTAG BST NO NO
Length 16.65 mm 16.5862 mm
Number of Dedicated Inputs 13 14
Number of I/O Lines 24 24
Number of Macro Cells 24 24
Number of Terminals 44 44
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 13 DEDICATED INPUTS, 24 I/O 14 DEDICATED INPUTS, 24 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code WQCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, WINDOW CHIP CARRIER
Programmable Logic Type UV PLD EE PLD
Propagation Delay 20 ns 25 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.65 mm 16.5862 mm
Base Number Matches 3 1

Compare 5962-9154505MYA with alternatives

Compare ATF2500CQL-25JC with alternatives