5962-9150808MXA vs 5962-9150804MXX feature comparison

5962-9150808MXA Integrated Device Technology Inc

Buy Now Datasheet

5962-9150804MXX Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PGA PGA
Package Description CERAMIC, PGA-68 PGA,
Pin Count 68 68
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 55 ns
I/O Type COMMON
JESD-30 Code R-CPGA-P68 S-CPGA-P68
JESD-609 Code e0
Memory Density 131072 bit 131072 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 2
Number of Terminals 68 68
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 16KX8 16KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA68,11X11
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Standby Current-Max 0.004 A
Standby Voltage-Min 2 V
Supply Current-Max 0.25 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Base Number Matches 3 1
Additional Feature INTERRUPT FLAG; ARBITER; SEMAPHORE
Length 29.464 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.207 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 29.464 mm

Compare 5962-9150808MXA with alternatives

Compare 5962-9150804MXX with alternatives