5962-9150806MXA vs 7006S55PFG8 feature comparison

5962-9150806MXA Defense Logistics Agency

Buy Now

7006S55PFG8 Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY INTEGRATED DEVICE TECHNOLOGY INC
Package Description CAVITY-UP, CERAMIC, PGA-68 TQFP-64
Reach Compliance Code unknown compliant
Access Time-Max 45 ns 55 ns
Additional Feature INTERRUPT FLAG; ARBITER; SEMAPHORE
JESD-609 Code e0 e3
Length 29.464 mm 14 mm
Memory Density 131072 bit 131072 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 16KX8 16KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code PGA LQFP
Package Style GRID ARRAY FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.207 mm 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form PIN/PEG GULL WING
Terminal Pitch 2.54 mm 0.8 mm
Terminal Position PERPENDICULAR QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 29.464 mm 14 mm
Base Number Matches 3 2
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.32.00.41
JESD-30 Code S-PQFP-G64
Number of Terminals 64
Package Shape SQUARE

Compare 5962-9150806MXA with alternatives

Compare 7006S55PFG8 with alternatives