5962-9150804MXA
vs
IDT7006S70GGB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
CAVITY-UP, CERAMIC, PGA-68
PGA, PGA68,11X11
Reach Compliance Code
unknown
compliant
Access Time-Max
55 ns
70 ns
Additional Feature
INTERRUPT FLAG; ARBITER; SEMAPHORE
JESD-609 Code
e0
e3
Length
29.464 mm
27.889 mm
Memory Density
131072 bit
131072 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Words
16384 words
16384 words
Number of Words Code
16000
16000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
16KX8
16KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Style
GRID ARRAY
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-STD-883
MIL-PRF-38535
Seated Height-Max
5.207 mm
2.413 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
29.464 mm
27.889 mm
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
PGA
Pin Count
68
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
I/O Type
COMMON
JESD-30 Code
S-CPGA-P68
Number of Ports
2
Number of Terminals
68
Output Characteristics
3-STATE
Package Equivalence Code
PGA68,11X11
Package Shape
SQUARE
Standby Current-Max
0.03 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.3 mA
Compare 5962-9150804MXA with alternatives
Compare IDT7006S70GGB with alternatives