5962-9091601BSA
vs
5962-9091601MSX
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TELEDYNE E2V (UK) LTD
|
TELEDYNE E2V (UK) LTD
|
Part Package Code |
DFP
|
DFP
|
Package Description |
DFP, FL20,.3
|
DFP,
|
Pin Count |
20
|
20
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
AC
|
AC
|
JESD-30 Code |
R-GDFP-F20
|
R-GDFP-F20
|
JESD-609 Code |
e0
|
|
Logic IC Type |
IDENTITY COMPARATOR
|
IDENTITY COMPARATOR
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DFP
|
DFP
|
Package Equivalence Code |
FL20,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Propagation Delay (tpd) |
15 ns
|
15 ns
|
Qualification Status |
Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class B
|
MIL-STD-883
|
Seated Height-Max |
2.286 mm
|
2.286 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
6.731 mm
|
6.731 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 5962-9091601BSA with alternatives
Compare 5962-9091601MSX with alternatives