5962-9090801MVX
vs
AD7224TQ/883B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
DIP
DIP
Package Description
DIP,
CERDIP-18
Pin Count
18
18
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
PARALLEL, 8 BITS
PARALLEL, 8 BITS
JESD-30 Code
R-GDIP-T18
R-GDIP-T18
Linearity Error-Max (EL)
0.3906%
0.3906%
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
18
18
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
15 V
15 V
Surface Mount
NO
NO
Technology
CMOS
BICMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Package Equivalence Code
DIP18,.3
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
Settling Time-Max
5 µs
Supply Current-Max
6 mA
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare 5962-9090801MVX with alternatives
Compare AD7224TQ/883B with alternatives