5962-9088109QCX
vs
TLE2024CJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP16,.3
Pin Count
14
14
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.09 µA
0.025 µA
Bias Current-Max (IIB) @25C
0.06 µA
0.06 µA
Common-mode Reject Ratio-Min
97 dB
Common-mode Reject Ratio-Nom
108 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.004 µA
Input Offset Voltage-Max
700 µV
500 µV
JESD-30 Code
R-GDIP-T14
R-GDIP-T14
JESD-609 Code
e0
Length
19.56 mm
19.56 mm
Low-Bias
NO
Low-Offset
YES
NO
Micropower
YES
YES
Neg Supply Voltage Limit-Max
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
5.08 mm
5.08 mm
Slew Rate-Min
0.45 V/us
0.65 V/us
Slew Rate-Nom
0.7 V/us
0.9 V/us
Supply Current-Max
1.4 mA
1.2 mA
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Unity Gain BW-Nom
2800
2000
Voltage Gain-Min
100000
100000
Wideband
NO
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Rohs Code
No
Package Equivalence Code
DIP16,.3
Compare 5962-9088109QCX with alternatives
Compare TLE2024CJ with alternatives