5962-9088107Q2A
vs
TLE2021CJG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
DIP
Package Description
QCCN, LCC20,.35SQ
DIP, DIP8,.3
Pin Count
20
8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.09 µA
0.025 µA
Bias Current-Max (IIB) @25C
0.07 µA
0.05 µA
Common-mode Reject Ratio-Min
85 dB
Common-mode Reject Ratio-Nom
110 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.003 µA
Input Offset Voltage-Max
200 µV
500 µV
JESD-30 Code
S-CQCC-N20
R-GDIP-T8
JESD-609 Code
e0
Length
8.89 mm
9.6 mm
Low-Bias
NO
Low-Offset
YES
YES
Micropower
YES
YES
Neg Supply Voltage Limit-Max
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
20
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
QCCN
DIP
Package Equivalence Code
LCC20,.35SQ
DIP8,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Packing Method
TUBE
Power
NO
Programmable Power
NO
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.03 mm
5.08 mm
Slew Rate-Min
0.45 V/us
0.65 V/us
Slew Rate-Nom
0.5 V/us
0.9 V/us
Supply Current-Max
0.3 mA
0.3 mA
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Unity Gain BW-Nom
1700
2000
Voltage Gain-Min
100000
300000
Wideband
NO
Width
8.89 mm
7.62 mm
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 5962-9088107Q2A with alternatives
Compare TLE2021CJG with alternatives