5962-9088105QPA
vs
TLE2022AMJGB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
TEXAS INSTRUMENTS INC
Package Description
CERAMIC, DIP-8
DIP, DIP8,.3
Reach Compliance Code
unknown
not_compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.07 µA
0.09 µA
Common-mode Reject Ratio-Min
93 dB
87 dB
Input Offset Voltage-Max
450 µV
400 µV
JESD-30 Code
R-GDIP-T8
R-GDIP-T8
JESD-609 Code
e0
e0
Micropower
YES
YES
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
38535Q/M;38534H;883B
Slew Rate-Min
0.45 V/us
0.4 V/us
Slew Rate-Nom
0.65 V/us
0.5 V/us
Supply Current-Max
0.7 mA
0.6 mA
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
2800
1700
Voltage Gain-Min
100000
100000
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
No
Part Package Code
DIP
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.07 µA
Common-mode Reject Ratio-Nom
102 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.006 µA
Length
9.58 mm
Low-Bias
NO
Low-Offset
YES
Package Equivalence Code
DIP8,.3
Packing Method
TUBE
Power
NO
Programmable Power
NO
Seated Height-Max
5.08 mm
Technology
BIPOLAR
Terminal Pitch
2.54 mm
Wideband
NO
Width
7.62 mm
Compare 5962-9088105QPA with alternatives
Compare TLE2022AMJGB with alternatives