5962-9088104QPA vs TLE2021AIP feature comparison

5962-9088104QPA Texas Instruments

Buy Now Datasheet

TLE2021AIP Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description CERAMIC, DIP-8 ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.09 µA 0.09 µA
Bias Current-Max (IIB) @25C 0.07 µA
Common-mode Reject Ratio-Min 85 dB
Common-mode Reject Ratio-Nom 110 dB 115 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.003 µA
Input Offset Voltage-Max 300 µV 500 µV
JESD-30 Code R-GDIP-T8 R-PDIP-T8
JESD-609 Code e0 e4
Length 9.58 mm 9.59 mm
Low-Bias NO
Low-Offset YES
Micropower YES
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power NO
Programmable Power NO
Qualification Status Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Min 0.45 V/us
Slew Rate-Nom 0.5 V/us 0.65 V/us
Supply Current-Max 0.3 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 1700 2000
Voltage Gain-Min 100000
Wideband NO
Width 7.62 mm 7.62 mm
Base Number Matches 3 2
Moisture Sensitivity Level NOT APPLICABLE

Compare 5962-9088104QPA with alternatives

Compare TLE2021AIP with alternatives