5962-9088104QPA vs 5962-9088104Q2X feature comparison

5962-9088104QPA Defense Logistics Agency

Buy Now

5962-9088104Q2X Texas Instruments

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TEXAS INSTRUMENTS INC
Package Description CERAMIC, DIP-8 QCCN,
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.065 µA 0.09 µA
Common-mode Reject Ratio-Min 88 dB 100 dB
Input Offset Voltage-Max 500 µV 500 µV
JESD-30 Code R-GDIP-T8 S-CQCC-N20
JESD-609 Code e0
Micropower YES YES
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535 Class Q
Slew Rate-Min 0.45 V/us 0.45 V/us
Slew Rate-Nom 0.65 V/us 0.65 V/us
Supply Current-Max 0.3 mA 0.3 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position DUAL QUAD
Unity Gain BW-Nom 2000 2000
Voltage Gain-Min 100000 100000
Base Number Matches 1 1
Part Package Code QLCC
Pin Count 20
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.065 µA
Common-mode Reject Ratio-Nom 115 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.003 µA
Length 8.89 mm
Low-Bias NO
Low-Offset YES
Power NO
Programmable Power NO
Seated Height-Max 2.03 mm
Technology BIPOLAR
Terminal Pitch 1.27 mm
Wideband NO
Width 8.89 mm

Compare 5962-9088104QPA with alternatives

Compare 5962-9088104Q2X with alternatives