5962-9088101M2A vs 5962-88513012A feature comparison

5962-9088101M2A Texas Instruments

Buy Now Datasheet

5962-88513012A Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS INC
Part Package Code QLCC QLCC
Package Description QCCN, LCC20,.35SQ QCCN,
Pin Count 20 20
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.09 µA 0.0002 µA
Bias Current-Max (IIB) @25C 0.07 µA
Common-mode Reject Ratio-Min 100 dB
Common-mode Reject Ratio-Nom 115 dB 86 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.003 µA
Input Offset Voltage-Max 500 µV 1000 µV
JESD-30 Code S-CQCC-N20 S-CQCC-N20
JESD-609 Code e0 e0
Length 8.89 mm 8.89 mm
Low-Bias NO
Low-Offset NO
Micropower YES
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power NO
Programmable Power NO
Qualification Status Qualified
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 2.03 mm 2.54 mm
Slew Rate-Min 0.45 V/us
Slew Rate-Nom 0.65 V/us 52 V/us
Supply Current-Max 0.3 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Unity Gain BW-Nom 2000 10000
Voltage Gain-Min 100000
Wideband NO
Width 8.89 mm 8.89 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Total Dose MIL-STD-883 V

Compare 5962-9088101M2A with alternatives

Compare 5962-88513012A with alternatives