5962-9085401KYX vs 5962-9085401KYA feature comparison

5962-9085401KYX Avago Technologies

Buy Now

5962-9085401KYA Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Package Description HERMETIC SEALED, CERAMIC, DIP-8 DIP-8
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Configuration COMPLEX COMPLEX
Data Rate-Nom 0.4 MBps 0.4 MBps
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 1500 V 1500 V
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 2 V 2 V
Base Number Matches 4 4
Current Transfer Ratio-Min 9%
Forward Voltage-Max 1.9 V
Mounting Feature THROUGH HOLE MOUNT
Power Dissipation-Max 0.05 W
Response Time-Max 0.000006 s
Surface Mount NO

Compare 5962-9085401KYX with alternatives

Compare 5962-9085401KYA with alternatives