5962-9085401KXC
vs
HCPL-550K#300
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROPAC INDUSTRIES INC
BROADCOM INC
Package Description
HERMETIC SEALED, GULLWING, DIP-8
DIP-8
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Configuration
SINGLE
COMPLEX
Current Transfer Ratio-Min
9%
9%
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
1.9 V
1.9 V
Isolation Voltage-Max
1500 V
1500 V
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.05 W
0.05 W
Response Time-Max
0.000006 s
0.000006 s
Supply Voltage-Min
2 V
2 V
Surface Mount
YES
NO
Base Number Matches
1
1
Rohs Code
No
Data Rate-Nom
0.4 MBps
Hysteresis Ratio-Nom
0.0125
Compare 5962-9085401KXC with alternatives
Compare HCPL-550K#300 with alternatives