5962-9082801HXA
vs
5962-9065901HXA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICRON TECHNOLOGY INC
APEX MICROTECHNOLOGY INC
Part Package Code
BFM
TO-3
Package Description
,
, CAN8/9,.5FL
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.03 µA
0.03 µA
Common-mode Reject Ratio-Nom
74 dB
74 dB
Input Offset Voltage-Max
6000 µV
12000 µV
JESD-30 Code
O-XBFM-P8
O-MBFM-P8
JESD-609 Code
e0
e0
Neg Supply Voltage Limit-Max
-50 V
-50 V
Neg Supply Voltage-Nom (Vsup)
-40 V
-40 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
UNSPECIFIED
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Qualified
Screening Level
MIL-PRF-38534 Class H
MIL-PRF-38534 Class H
Supply Voltage Limit-Max
50 V
50 V
Supply Voltage-Nom (Vsup)
40 V
40 V
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
4
4
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.07 µA
Frequency Compensation
YES
Low-Offset
NO
Package Equivalence Code
CAN8/9,.5FL
Power
YES
Slew Rate-Min
2.5 V/us
Supply Current-Max
100 mA
Unity Gain BW-Nom
4000
Voltage Gain-Min
63000
Compare 5962-9082801HXA with alternatives
Compare 5962-9065901HXA with alternatives