5962-9081101MGX vs MAX8211MTV feature comparison

5962-9081101MGX Maxim Integrated Products

Buy Now

MAX8211MTV Maxim Integrated Products

Buy Now Datasheet
Obsolete Obsolete
MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
BCY TO-99
, TO-99, 8 PIN
8 8
unknown not_compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
YES YES
VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR
O-MBCY-W8 O-MBCY-W8
e0 e0
1 1
1 1
8 8
125 °C 125 °C
-55 °C -55 °C
METAL METAL
BCY TO-99
ROUND ROUND
CYLINDRICAL CYLINDRICAL
Not Qualified Not Qualified
16.5 V 16.5 V
2 V 2.2 V
5 V 5 V
NO NO
CMOS CMOS
MILITARY MILITARY
TIN LEAD TIN LEAD
WIRE WIRE
BOTTOM BOTTOM
1 2
No
No
4 Weeks
1
CAN8,.2
0.02 mA

Compare 5962-9081101MGX with alternatives

Compare MAX8211MTV with alternatives