5962-9080702Q2A vs TLE2161BMFKB feature comparison

5962-9080702Q2A Rochester Electronics LLC

Buy Now Datasheet

TLE2161BMFKB Texas Instruments

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code QLCC QLCC
Package Description CERAMIC, LCC-20 QCCN, LCC20,.35SQ
Pin Count 20 20
Reach Compliance Code unknown not_compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.03 µA 0.04 µA
Common-mode Reject Ratio-Nom 82 dB 90 dB
Input Offset Voltage-Max 4600 µV 1700 µV
JESD-30 Code S-CQCC-N20 S-CQCC-N8
Length 8.89 mm 8.89 mm
Moisture Sensitivity Level NOT SPECIFIED
Neg Supply Voltage Limit-Max -19 V -19 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 20 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Screening Level MIL-38535-Q MIL-STD-883
Seated Height-Max 2.03 mm 2.03 mm
Slew Rate-Nom 3.4 V/us 10 V/us
Supply Voltage Limit-Max 19 V 19 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIFET BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish NOT SPECIFIED
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Dose MIL-38535-Q V
Unity Gain BW-Nom 1300 5600
Width 8.89 mm 8.89 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Frequency Compensation YES (AVCL>=5)
Low-Bias YES
Low-Offset NO
Micropower YES
Package Equivalence Code LCC20,.35SQ
Qualification Status Not Qualified
Slew Rate-Min 5 V/us
Supply Current-Max 0.375 mA
Voltage Gain-Min 500

Compare 5962-9080702Q2A with alternatives

Compare TLE2161BMFKB with alternatives