5962-9074101MSX vs SNJ54ABT2244AFK feature comparison

5962-9074101MSX Texas Instruments

Buy Now Datasheet

SNJ54ABT2244AFK Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DFP
Package Description DFP, QCCN, LCC20,.35SQ
Pin Count 20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 33 OHM OUTPUT SERIES RESISTOR
Family BCT/FBT ABT
JESD-30 Code R-GDFP-F20 R-CQCC-N20
Length 13.09 mm 8.89 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP QCCN
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Propagation Delay (tpd) 7.1 ns 6.8 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 38535Q/M;38534H;883B
Seated Height-Max 2.54 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 6.92 mm 8.89 mm
Base Number Matches 1 1
Rohs Code No
Control Type ENABLE LOW
Load Capacitance (CL) 50 pF
Max I(ol) 0.012 A
Package Equivalence Code LCC20,.35SQ
Power Supply Current-Max (ICC) 30 mA
Prop. Delay@Nom-Sup 6.8 ns

Compare 5962-9074101MSX with alternatives

Compare SNJ54ABT2244AFK with alternatives