5962-9073101MEA vs PS391EPE feature comparison

5962-9073101MEA Intersil Corporation

Buy Now Datasheet

PS391EPE Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP PERICOM SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-GDIP-T16 R-PDIP-T16
JESD-609 Code e0 e0
Length 19.05 mm 20.07 mm
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Normal Position NC NC
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
On-state Resistance-Max (Ron) 35 Ω 30 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 5.33 mm
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO NO
Switch-off Time-Max 145 ns 75 ns
Switch-on Time-Max 175 ns 130 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Additional Feature IT CAN ALSO OPERATE FROM A SINGLE 3V TO 15V SUPPLY
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -3 V
Off-state Isolation-Nom 65 dB
On-state Resistance Match-Nom 0.2 Ω
Supply Voltage-Max (Vsup) 8 V
Supply Voltage-Min (Vsup) 3 V

Compare 5962-9073101MEA with alternatives

Compare PS391EPE with alternatives