5962-9071506MZA vs 5962-8956806ZA feature comparison

5962-9071506MZA Teledyne e2v

Buy Now

5962-8956806ZA Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer TELEDYNE E2V (UK) LTD DEFENSE LOGISTICS AGENCY
Package Description QCCN, LCC32,.45X.55 CERAMIC, CC-32
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 30 ns 30 ns
Additional Feature RETRANSMIT RETRANSMIT
Clock Frequency-Max (fCLK) 25 MHz
Cycle Time 40 ns 40 ns
JESD-30 Code R-CQCC-N32 R-CQCC-N32
JESD-609 Code e0 e0
Length 13.97 mm
Memory Density 36864 bit 36864 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4KX9 4KX9
Output Enable NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC32,.45X.55
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Qualified Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Seated Height-Max 2.286 mm
Standby Current-Max 0.025 A
Supply Current-Max 0.155 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm
Base Number Matches 3 3

Compare 5962-9071506MZA with alternatives

Compare 5962-8956806ZA with alternatives