5962-9071504MZX vs IDT7204L30LB8 feature comparison

5962-9071504MZX QP Semiconductor

Buy Now

IDT7204L30LB8 Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer QP SEMICONDUCTOR INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFJ QFJ
Package Description QCCN, QCCN, LCC32,.45X.55
Pin Count 32 32
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 50 ns 30 ns
Cycle Time 65 ns 40 ns
JESD-30 Code R-CQCC-N32 R-XQCC-N32
Memory Density 36864 bit 36864 bit
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4KX9 4KX9
Output Enable NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Date Of Intro 1988-01-01
Additional Feature RETRANSMIT
Clock Frequency-Max (fCLK) 25 MHz
JESD-609 Code e0
Length 13.97 mm
Memory IC Type OTHER FIFO
Output Characteristics 3-STATE
Package Equivalence Code LCC32,.45X.55
Seated Height-Max 3.048 mm
Standby Current-Max 0.004 A
Supply Current-Max 0.15 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 11.4554 mm

Compare 5962-9071504MZX with alternatives

Compare IDT7204L30LB8 with alternatives