5962-9067901HXA
vs
MSK145
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
CIRRUS LOGIC INC
|
ANAREN INC
|
Part Package Code |
TO-3
|
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.0002 µA
|
0.0001 µA
|
Common-mode Reject Ratio-Nom |
70 dB
|
113 dB
|
Input Offset Voltage-Max |
10000 µV
|
10000 µV
|
JESD-30 Code |
O-MBFM-P8
|
R-XSFM-P6
|
JESD-609 Code |
e0
|
e0
|
Neg Supply Voltage Limit-Max |
-19 V
|
-40 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-35 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
6
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38534 Class H
|
|
Supply Voltage Limit-Max |
19 V
|
40 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
35 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
SINGLE
|
Unity Gain BW-Nom |
4500
|
|
Base Number Matches |
5
|
2
|
Rohs Code |
|
No
|
Package Description |
|
,
|
Slew Rate-Nom |
|
10 V/us
|
Technology |
|
BIPOLAR
|
|
|
|
Compare 5962-9067901HXA with alternatives
Compare MSK145 with alternatives