5962-9061102XA vs CY7C344-25JIR feature comparison

5962-9061102XA Altera Corporation

Buy Now Datasheet

CY7C344-25JIR Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code DIP QLCC
Package Description WDIP, DIP28,.3 QCCJ,
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MACROCELLS INTERCONNECTED BY PIA; 1 LAB; 32 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK MACROCELLS INTERCONNECTED BY PIA; 32 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Architecture PAL-TYPE
Clock Frequency-Max 50 MHz 27 MHz
JESD-30 Code R-GDIP-T28 S-PQCC-J28
JESD-609 Code e0
Length 36.83 mm 11.5316 mm
Number of Dedicated Inputs 7 7
Number of I/O Lines 16 16
Number of Inputs 24
Number of Outputs 16
Number of Product Terms 320
Number of Terminals 28 28
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 7 DEDICATED INPUTS, 16 I/O 7 DEDICATED INPUTS, 16 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code WDIP QCCJ
Package Equivalence Code DIP28,.3 LDCC28,.5SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE, WINDOW CHIP CARRIER
Peak Reflow Temperature (Cel) 220
Programmable Logic Type UV PLD OT PLD
Propagation Delay 25 ns 40 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 4.57 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 11.5316 mm
Base Number Matches 1 1
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V

Compare 5962-9061102XA with alternatives

Compare CY7C344-25JIR with alternatives