5962-9056403MA vs P87C51RA+JA feature comparison

5962-9056403MA Teledyne e2v

Buy Now

P87C51RA+JA Philips Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TELEDYNE E2V (UK) LTD PHILIPS SEMICONDUCTORS
Part Package Code QFN
Package Description WQCCJ, LDCC44,.7SQ QCCJ, LDCC44,.7SQ
Pin Count 44
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO
Address Bus Width 16
Bit Size 8 8
CPU Family 8051 8051
Clock Frequency-Max 12 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 8
JESD-30 Code S-CQCC-J44 S-PQCC-J44
JESD-609 Code e0 e0
Length 16.4465 mm
Number of I/O Lines 32
Number of Terminals 44 44
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
PWM Channels NO
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code WQCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, WINDOW CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 512
ROM (words) 16384 8192
ROM Programmability OTPROM UVPROM
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 4.83 mm
Speed 12 MHz 33 MHz
Supply Current-Max 45 mA 30.8 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.4465 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER
Base Number Matches 4 2

Compare 5962-9056403MA with alternatives