5962-9056403MA
vs
P87C51FA-JB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
QFP
QFP
Package Description
WQCCJ,
10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT307-2, QFP-44
Pin Count
44
44
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
16
Bit Size
8
8
Clock Frequency-Max
12 MHz
33 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
JESD-30 Code
S-CQCC-J44
S-PQFP-G44
JESD-609 Code
e0
Length
16.4465 mm
10 mm
Number of I/O Lines
32
32
Number of Terminals
44
44
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
PWM Channels
NO
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
WQCCJ
QFP
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, WINDOW
FLATPACK
Qualification Status
Not Qualified
Not Qualified
ROM Programmability
OTPROM
OTPROM
Seated Height-Max
4.83 mm
2.1 mm
Supply Current-Max
35 mA
30.8 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
16.4465 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
4
2
Boundary Scan
NO
CPU Family
8051
On Chip Program ROM Width
8
Package Equivalence Code
QFP44,.5SQ,32
RAM (bytes)
256
ROM (words)
8192
Speed
33 MHz
Supply Voltage-Nom
5 V
Compare 5962-9056403MA with alternatives
Compare P87C51FA-JB with alternatives