5962-9053701VCA
vs
M38510/13901BCX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP14,.3
DIP,
Pin Count
14
14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
ANALOG MULTIPLIER OR DIVIDER
ANALOG MULTIPLIER OR DIVIDER
Bandwidth-Nom
1 MHz
JESD-30 Code
R-CDIP-T14
R-CDIP-T14
JESD-609 Code
e0
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Negative Input Voltage-Max
-10 V
-10 V
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Positive Input Voltage-Max
10 V
10 V
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Supply Current-Max (Isup)
6 mA
6.5 mA
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Length
17.78 mm
Neg Supply Voltage-Max (Vsup)
-18 V
Neg Supply Voltage-Min (Vsup)
-8 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
3.3 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
13.5 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Compare 5962-9053701VCA with alternatives
Compare M38510/13901BCX with alternatives