5962-9050601SX
vs
74F623QCQR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIGNETICS CORP
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DFP
QFN
Package Description
DFP,
QCCJ,
Pin Count
20
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
F/FAST
F/FAST
JESD-30 Code
R-XDFP-F20
S-PQCC-J20
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DFP
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Propagation Delay (tpd)
8 ns
7 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
FLAT
J BEND
Terminal Position
DUAL
QUAD
Base Number Matches
4
1
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Length
8.9662 mm
Seated Height-Max
4.57 mm
Terminal Pitch
1.27 mm
Width
8.9662 mm
Compare 5962-9050601SX with alternatives
Compare 74F623QCQR with alternatives