5962-8996101EA
vs
LF13508D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SILICONIX INC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
DIP
Package Description
DIP-16
DIP-16
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
DPST
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-XDIP-T16
R-CDIP-T16
Normal Position
NO
Number of Functions
2
1
Number of Terminals
16
16
On-state Resistance-Max (Ron)
45 Ω
650 Ω
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output
SEPARATE OUTPUT
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Surface Mount
NO
NO
Switch-on Time-Max
150 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
7
3
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
8
Off-state Isolation-Nom
66 dB
On-state Resistance Match-Nom
20 Ω
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
4.572 mm
Supply Voltage-Nom (Vsup)
15 V
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Compare LF13508D with alternatives