5962-8994802MYX vs 5962-8994803MYC feature comparison

5962-8994802MYX AMD Xilinx

Buy Now Datasheet

5962-8994803MYC AMD Xilinx

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description QFF, QFL100,.7SQ,25 QFF, QFL100,.7SQ,25
Pin Count 100 100
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 70 MHz 100 MHz
Combinatorial Delay of a CLB-Max 9 ns
JESD-30 Code S-CQFP-F100 S-CQFP-F100
JESD-609 Code e0 e4
Length 17.272 mm 17.27 mm
Number of Inputs 64 64
Number of Logic Cells 64 64
Number of Outputs 64 64
Number of Terminals 100 100
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF QFF
Package Equivalence Code QFL100,.7SQ,25 QFL100,.7SQ,25
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 3.683 mm 3.683 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD GOLD
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Width 17.272 mm 17.27 mm
Base Number Matches 1 1
Number of Equivalent Gates 2000
Organization 2000 GATES
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V

Compare 5962-8994802MYX with alternatives

Compare 5962-8994803MYC with alternatives