5962-8994802MTA vs 5962-8994802MYC feature comparison

5962-8994802MTA AMD Xilinx

Buy Now Datasheet

5962-8994802MYC AMD Xilinx

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description QFF, QFF,
Pin Count 100 100
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-CQFP-F100 S-CQFP-F100
JESD-609 Code e0 e0
Length 17.272 mm 17.272 mm
Number of Terminals 100 100
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF QFF
Package Equivalence Code QFL100,.7SQ,25 QFL100,.7SQ,25
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 3.683 mm 3.683 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Width 17.272 mm 17.272 mm
Base Number Matches 1 1
Combinatorial Delay of a CLB-Max 9 ns

Compare 5962-8994802MTA with alternatives

Compare 5962-8994802MYC with alternatives