5962-8994801MXC
vs
5962-8994801XX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
PGA
PGA
Package Description
PGA,
PGA,
Pin Count
84
84
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-CPGA-P84
R-CPGA-P84
JESD-609 Code
e4
e4
Length
27.94 mm
Number of CLBs
64
64
Number of Equivalent Gates
1000
2000
Number of Terminals
84
84
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
64 CLBS, 1000 GATES
64 CLBS, 2000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA84M,11X11
Package Shape
SQUARE
RECTANGULAR
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
MIL-STD-883
Seated Height-Max
5.207 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD
GOLD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
27.94 mm
Base Number Matches
1
1
Clock Frequency-Max
16 MHz
Combinatorial Delay of a CLB-Max
14 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Compare 5962-8994801MXC with alternatives
Compare 5962-8994801XX with alternatives