5962-8994801MTA
vs
XC3020-50CQ100B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QFP
QFP
Package Description
QFF,
QFF, QFL100,.7SQ,25
Pin Count
100
100
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-CQFP-F100
S-CQFP-F100
JESD-609 Code
e0
e0
Length
17.272 mm
17.272 mm
Number of Terminals
100
100
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
QFF
Package Equivalence Code
QFL100,.7SQ,25
QFL100,.7SQ,25
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
38535Q/M;38534H;883B
Seated Height-Max
3.683 mm
3.683 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
QUAD
QUAD
Width
17.272 mm
17.272 mm
Base Number Matches
1
3
Rohs Code
No
Additional Feature
MAX 64 I/OS; 256 FLIP-FLOPS
Clock Frequency-Max
50 MHz
Combinatorial Delay of a CLB-Max
14 ns
Moisture Sensitivity Level
1
Number of CLBs
64
Number of Equivalent Gates
2000
Number of Inputs
64
Number of Logic Cells
64
Number of Outputs
64
Organization
64 CLBS, 2000 GATES
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Compare 5962-8994801MTA with alternatives
Compare XC3020-50CQ100B with alternatives