5962-8994701MEA vs CD54HCT4040F3A feature comparison

5962-8994701MEA Texas Instruments

Buy Now Datasheet

CD54HCT4040F3A Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family HCT HCT
JESD-30 Code R-GDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Length 19.56 mm 19.56 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input NO NO
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 16000000 Hz 16000000 Hz
Max I(ol) 0.004 A 0.004 A
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE TUBE
Power Supply Current-Max (ICC) 0.08 mA 0.08 mA
Prop. Delay@Nom-Sup 50 ns 50 ns
Propagation Delay (tpd) 60 ns 60 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 16 MHz 16 MHz
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments

Compare 5962-8994701MEA with alternatives

Compare CD54HCT4040F3A with alternatives