5962-89932012X
vs
NJMDAC-08ME-(TE1)
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
NEW JAPAN RADIO CO LTD
|
Part Package Code |
QLCC
|
SOIC
|
Package Description |
QCCN,
|
MINI, PLASTIC, DMP-16
|
Pin Count |
20
|
16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Output Voltage-Max |
18 V
|
18 V
|
Analog Output Voltage-Min |
-10 V
|
-10 V
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
OFFSET BINARY
|
BINARY
|
Input Format |
PARALLEL, 8 BITS
|
PARALLEL, 8 BITS
|
JESD-30 Code |
S-CQCC-N20
|
R-PDSO-G16
|
Length |
8.89 mm
|
|
Linearity Error-Max (EL) |
0.19%
|
0.19%
|
Negative Supply Voltage-Nom |
-15 V
|
-15 V
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
16
|
Operating Temperature-Max |
125 °C
|
75 °C
|
Operating Temperature-Min |
-55 °C
|
-20 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
SOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
2.54 mm
|
|
Settling Time-Nom (tstl) |
0.085 µs
|
0.085 µs
|
Supply Voltage-Nom |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
COMMERCIAL EXTENDED
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
8.89 mm
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e6
|
Supply Current-Max |
|
7.8 mA
|
Terminal Finish |
|
TIN BISMUTH
|
|
|
|
Compare 5962-89932012X with alternatives
Compare NJMDAC-08ME-(TE1) with alternatives