5962-8992501EA
vs
SN74LS378JD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MOTOROLA INC
Package Description
CERAMIC, DIP-16
CERAMIC, DIP-16
Reach Compliance Code
unknown
unknown
Additional Feature
WITH HOLD MODE
WITH HOLD MODE
Family
LS
LS
JESD-30 Code
R-GDIP-T16
R-GDIP-T16
JESD-609 Code
e0
e0
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
6
6
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
42 ns
27 ns
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
fmax-Min
30 MHz
40 MHz
Base Number Matches
3
3
Rohs Code
No
HTS Code
8542.39.00.01
Length
19.495 mm
Package Equivalence Code
DIP16,.3
Seated Height-Max
5.08 mm
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare 5962-8992501EA with alternatives
Compare SN74LS378JD with alternatives