5962-8990501EX vs 5962-8990501EX feature comparison

5962-8990501EX Texas Instruments

Buy Now

5962-8990501EX Unitrode Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC UNITRODE CORP
Part Package Code DIP
Package Description DIP, ,
Pin Count 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature CURRENT MODE OPERATION IS ALSO POSSIBLE
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 30 V
Input Voltage-Min 8.8 V 10 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-GDIP-T16 R-CDIP-T16
JESD-609 Code e0
Length 19.56 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 2 A 2 A
Output Voltage-Max 5.15 V
Output Voltage-Min 5.05 V
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Supply Current-Max (Isup) 33 mA
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 1000 kHz 1000 kHz
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 1 1
Technology BIPOLAR

Compare 5962-8990501EX with alternatives

Compare 5962-8990501EX with alternatives