5962-8985201EA
vs
933715130653
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERSIL CORP
NEXPERIA
Part Package Code
DIP
Package Description
FRIT SEALED, CERDIP-16
SOP,
Pin Count
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH
1:8 DMUX FOLLOWED BY LATCH
Family
HCT
HCT
JESD-30 Code
R-GDIP-T16
R-PDSO-G16
JESD-609 Code
e0
e4
Logic IC Type
D LATCH
D LATCH
Number of Bits
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
LOW LEVEL
LOW LEVEL
Width
7.62 mm
3.9 mm
Base Number Matches
4
2
Rohs Code
Yes
Length
9.9 mm
Moisture Sensitivity Level
1
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
57 ns
Time@Peak Reflow Temperature-Max (s)
30
Compare 5962-8985201EA with alternatives
Compare 933715130653 with alternatives