5962-8984501CX vs M38510/65005BCA feature comparison

5962-8984501CX Harris Semiconductor

Buy Now Datasheet

M38510/65005BCA QP Semiconductor

Buy Now
Obsolete Transferred
HARRIS SEMICONDUCTOR QP SEMICONDUCTOR INC
DIP, DIP,
unknown unknown
8542.39.00.01 8542.39.00.01
HCT HC/UH
R-GDIP-T14 R-GDIP-T14
NAND GATE NAND GATE
4 4
2 2
14 14
125 °C 125 °C
-55 °C -55 °C
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
186 ns 29 ns
Not Qualified Not Qualified
5.08 mm
5.5 V 6 V
4.5 V 2 V
5 V 4.5 V
NO NO
CMOS CMOS
MILITARY MILITARY
THROUGH-HOLE THROUGH-HOLE
2.54 mm
DUAL DUAL
7.62 mm
3 2
DIP
14
e0
MIL-M-38510 Class B
TIN LEAD

Compare 5962-8984501CX with alternatives

Compare M38510/65005BCA with alternatives