5962-8984501CX vs GD54HCT132 feature comparison

5962-8984501CX Harris Semiconductor

Buy Now Datasheet

GD54HCT132 Goldstar Electron Co Ltd

Buy Now Datasheet
Obsolete Obsolete
HARRIS SEMICONDUCTOR GOLDSTAR ELECTRON CO LTD
DIP, ,
unknown unknown
8542.39.00.01
HCT HCT
R-GDIP-T14 R-PDIP-T14
NAND GATE NAND GATE
4 4
2 2
14 14
125 °C 125 °C
-55 °C -55 °C
CERAMIC, GLASS-SEALED PLASTIC/EPOXY
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
186 ns 45 ns
Not Qualified Not Qualified
5.08 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
MILITARY MILITARY
THROUGH-HOLE THROUGH-HOLE
2.54 mm
DUAL DUAL
7.62 mm
3 1
50 pF

Compare 5962-8984501CX with alternatives

Compare GD54HCT132 with alternatives