5962-89841053C vs PALCE22V10-15LMB feature comparison

5962-89841053C Teledyne e2v

Buy Now

PALCE22V10-15LMB Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD CYPRESS SEMICONDUCTOR CORP
Package Description QCCN, QCCN, LCC28,.45SQ
Reach Compliance Code compliant not_compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 55.55 MHz 50 MHz
JESD-30 Code S-CQCC-N28 S-XQCC-N28
JESD-609 Code e4 e0
Length 11.43 mm 11.43 mm
Number of Dedicated Inputs 11 11
Number of I/O Lines 10 10
Number of Terminals 28 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 11 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function REGISTERED MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type EE PLD FLASH PLD
Propagation Delay 15 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 1.9812 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 11.43 mm 11.43 mm
Base Number Matches 3 2
Rohs Code No
Part Package Code QLCC
Pin Count 28
Additional Feature 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
Architecture PAL-TYPE
Number of Inputs 22
Number of Outputs 10
Number of Product Terms 132
Package Equivalence Code LCC28,.45SQ
Screening Level 38535Q/M;38534H;883B

Compare 5962-89841053C with alternatives

Compare PALCE22V10-15LMB with alternatives