5962-89841023X vs 5962-89841023A feature comparison

5962-89841023X Teledyne e2v

Buy Now

5962-89841023A Cypress Semiconductor

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code compliant not_compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PAL WITH MACROCELLS; 10 MACROCELLS
Clock Frequency-Max 31.2 MHz 31.2 MHz
JESD-30 Code S-CQCC-N28 S-CQCC-N28
Length 11.43 mm 11.43 mm
Number of Dedicated Inputs 11 11
Number of I/O Lines 10 10
Number of Terminals 28 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 11 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 20 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 2.54 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.43 mm
Base Number Matches 5 7
Rohs Code No
Part Package Code QLCC
Package Description CERAMIC, LCC-28
Pin Count 28
Architecture PAL-TYPE
JESD-609 Code e0
Number of Inputs 22
Number of Outputs 10
Number of Product Terms 132
Package Equivalence Code LCC28,.45SQ
Screening Level MIL-STD-883
Terminal Finish TIN LEAD

Compare 5962-89841023X with alternatives

Compare 5962-89841023A with alternatives