5962-89841023A vs GAL22V10C-20LD/883C feature comparison

5962-89841023A AMD

Buy Now Datasheet

GAL22V10C-20LD/883C Teledyne e2v

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ADVANCED MICRO DEVICES INC TELEDYNE E2V (UK) LTD
Part Package Code QLCC
Package Description 0.450 X 0.450 INCH, CERAMIC, LCC-28 CERAMIC, DIP-24
Pin Count 28
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature VARIABLE PRODUCT TERMS; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET IT ALSO AVAILABLE IN GDIP-24 PACKAGE
Clock Frequency-Max 33.3 MHz 31.2 MHz
JESD-30 Code S-CQCC-N28 R-CDIP-T24
JESD-609 Code e0
Length 11.43 mm
Number of Dedicated Inputs 11 11
Number of I/O Lines 10 10
Number of Terminals 28 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 11 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Programmable Logic Type EE PLD EE PLD
Propagation Delay 20 ns 20 ns
Qualification Status Not Qualified
Seated Height-Max 2.54 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position QUAD DUAL
Width 11.43 mm
Base Number Matches 1 1
Screening Level MIL-STD-883

Compare 5962-89841023A with alternatives

Compare GAL22V10C-20LD/883C with alternatives