5962-89841023A vs ATF22V10BQL-20NM/883 feature comparison

5962-89841023A AMD

Buy Now Datasheet

ATF22V10BQL-20NM/883 Teledyne e2v

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ADVANCED MICRO DEVICES INC TELEDYNE E2V (UK) LTD
Part Package Code QLCC
Package Description 0.450 X 0.450 INCH, CERAMIC, LCC-28 CERAMIC, LCC-28
Pin Count 28
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature VARIABLE PRODUCT TERMS; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET
Clock Frequency-Max 33.3 MHz 31.2 MHz
JESD-30 Code S-CQCC-N28 S-CQCC-N28
JESD-609 Code e0
Length 11.43 mm
Number of Dedicated Inputs 11 11
Number of I/O Lines 10 10
Number of Terminals 28 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 11 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 20 ns 20 ns
Qualification Status Not Qualified
Seated Height-Max 2.54 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm
Base Number Matches 1 1
Screening Level MIL-STD-883

Compare 5962-89841023A with alternatives

Compare ATF22V10BQL-20NM/883 with alternatives