5962-8984003LA vs GAL20V8B-15LPNI feature comparison

5962-8984003LA Teledyne e2v

Buy Now

GAL20V8B-15LPNI Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD LATTICE SEMICONDUCTOR CORP
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 41.6 MHz 45.5 MHz
JESD-30 Code R-XDIP-T24 R-PDIP-T24
JESD-609 Code e0 e3
Number of Inputs 20 20
Number of Outputs 8 8
Number of Product Terms 64 64
Number of Terminals 24 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 15 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Part Package Code DIP
Package Description DIP-24
Pin Count 24
Samacsys Manufacturer Lattice Semiconductor
Length 31.75 mm
Number of Dedicated Inputs 12
Number of I/O Lines 8
Organization 12 DEDICATED INPUTS, 8 I/O
Peak Reflow Temperature (Cel) 260
Seated Height-Max 5.334 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm

Compare GAL20V8B-15LPNI with alternatives